Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCP56,115

Bipolar (BJT) Transistor NPN 80V 1A 180MHz 960mW Surface Mount SOT-223
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP56,115.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

Nexperia

element14

Inventory History

3 month trend:
-95.15%

CAD Models

Download Nexperia BCP56,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DCP56-13
DCP56 Series NPN 1 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223
Diodes Inc.BCP5510TA
BCP55 Series 60 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223
onsemiFZT3019
Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DZT491-13
DZT491 Series NPN 1 W 60 V 1 A Surface Mount Epitaxial Transistor - SOT-223
onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA
onsemiNZT6717
NZT6717 Series 80 V CE Breakdown 1.2 A NPN General Purpose Amplifier - SOT-223

Descriptions

Descriptions of Nexperia BCP56,115 provided by its distributors.

Bipolar (BJT) Transistor NPN 80V 1A 180MHz 960mW Surface Mount SOT-223
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 80V 1A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R
80V 650mW 1A 63@150mA2V 180MHz 500mV@500mA50mA NPN +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Nexperia NPNTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage80 V
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:180MHz; Power Dissipation Pd:650mW; DC Collector Current:1A; DC Current Gain hFE:63; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCP56,115"
  • BCP56(115
  • BCP56,115.
  • BCP56115