Nexperia BC858B,235

Bipolar Junction Transistors - BJT; NEXPERIA; BC858B, 235; PNP; 3; 30 V; 100 mA
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC858B,235.

IHS

Datasheet13 pages4 years ago
Datasheet10 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-99.94%

CAD Models

Download Nexperia BC858B,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.029
$ 0.029
Stock
2,340,227
4,251,633
4,251,633
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
250 mW
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date1999-06-30
LTD Date1999-12-31
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2111T1
TRANS BRT PNP 100MA 50V SC59 / Pre-Biased Bipolar Transistor (BJT)
onsemiMUN2130T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PD601AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NXP SemiconductorsPDTC123JK,115
SMALL SIGNAL BIPOLAR TRANSISTOR / Pre-Biased Bipolar Transistor (BJT)

Descriptions

Descriptions of Nexperia BC858B,235 provided by its distributors.

Bipolar Junction Transistors - BJT; NEXPERIA; BC858B, 235; PNP; 3; 30 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANS PNP 30V 0.1A TO236AB / Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
BC858B Series 30 V 100 mA Surface Mount PNP Silicon Transistor - SOT-23
650mV@ 5mA,100mA PNP 250mW 5V 15nA 30V 30V 100mA TO-236AB SMD mount 3mm*1.4mm*1mm
Trans GP BJT PNP 30V 0.1A 3-Pin TO-236AB T/R
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC858B,235
TRANSISTOR PNP 30V 100MA SOT23
1nA 30V 250mW 100mA 220@2mA5V 100MHz 250mV@100mA5mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
100 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC858B,235"
  • BC858B 235
  • BC858B-235
  • BC858B235