Nexperia BC856W,135

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC856W,135.

IHS

Datasheet13 pages3 years ago
Datasheet12 pages24 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-25.84%

CAD Models

Download Nexperia BC856W,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.031
$ 0.031
Stock
651,333
1,932,130
1,932,130
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
125
125
125
Power Dissipation
200 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BC856W,135 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC856W,135
Trans GP BJT PNP 65V 0.1A 200mW Automotive 3-Pin SC-70 T/R
100 mA 65 V PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR PNP 65V 100MA SOT323
65 V, 100 mA PNP general-purpose transistors
65V 200mW 100mA 125@2mA5V 100MHz 250mV@100mA5mA PNP +150¡Í@(Tj) SOT-323(SC-70) Bipolar Transistors - BJT ROHS
PNP 15nA 65V 100mA SOT-323 SMD mount
NOW NEXPERIA BC856W - SMALL SIGN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC856W 135
  • BC856W-135
  • BC856W135