Nexperia BC848W

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC848W.

IHS

Datasheet12 pages17 years ago
Datasheet12 pages17 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

CAD Models

Download Nexperia BC848W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
495,346
3,695,526
3,695,526
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
-
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia BC848W provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 0.1A 3-Pin SC-70
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR
NPN 200mW 5V 30V 30V 100mA SC-70,SOT-323 2.2mm*1.35mm*1.1mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC-848W