Nexperia BC847C,235

BC847 Series 45 V 100 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847C,235.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages4 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago

Farnell

Upverter

Nexperia

Future Electronics

Inventory History

3 month trend:
-38.59%

CAD Models

Download Nexperia BC847C,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.03
$ 0.03
Stock
2,750,584
15,195,136
15,195,136
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NXP SemiconductorsBC817-16
NPN general purpose transistor / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
onsemiBC850AMTF
BC850 Series NPN 45 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23
onsemiBC847CMTF
BC847 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBC850CMTF
BC850 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23

Descriptions

Descriptions of Nexperia BC847C,235 provided by its distributors.

BC847 Series 45 V 100 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor NPN, SOT-23 (TO-236AB) 45V 100mASurface Mount
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R
45V 250mW 100mA 520@2mA5V 100MHz 200mV@100mA5mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 933589600235
  • BC847C 235
  • BC847C-235
  • BC847C235