Nexperia BAT760,115

BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323
$ 0.098
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT760,115.

IHS

Datasheet8 pages4 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-54.64%

CAD Models

Download Nexperia BAT760,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.098
$ 0.098
Stock
2,018,561
365,044
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
-
-
Forward Voltage
270 mV
550 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
-
Max Reverse Leakage Current
50 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsSTPS1L60A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
STMicroelectronicsSTPS140Z
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 40V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 1A SOD123

Descriptions

Descriptions of Nexperia BAT760,115 provided by its distributors.

BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
DIODE, SCHOTTKY, 1A, 20V, FULL REEL
20V 550mV@1A 1A SOD-323 Schottky Diodes ROHS
NEXPERIA BAT760 - RECTIFIER DIOD
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):1A; Repetitive Reverse Voltage Max, Vrrm:20V; Forward Voltage Max, VF:550mV; Forward Surge Current Max, Ifsm:5A; Operating Temperature Range:-65°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT760,115"
  • BAT760,115.
  • BAT760115