Nexperia BAT54J,115

BAT54 Series 30 V 0.2 A Surfacec Mount Schottky Diode - SOD-323F
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54J,115.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages19 years ago

Upverter

Newark

Inventory History

3 month trend:
-14.17%

CAD Models

Download Nexperia BAT54J,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

VISHAY BAS85-GS08 Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 C
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS

Descriptions

Descriptions of Nexperia BAT54J,115 provided by its distributors.

BAT54 Series 30 V 0.2 A Surfacec Mount Schottky Diode - SOD-323F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Nexperia Schottky Diodes Diodes, 200mA, 30V, surface mount, SOD-323Fencapsulation, 2needle
Diode Schottky 30V 0.2A 2-Pin SOD-323F T/R
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:800mV; Forward Surge Current Max, Ifsm:600mA; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54J,115"
  • BAT54J 115
  • BAT54J,115.
  • BAT54J-115
  • BAT54J115