Nexperia BAS56,235

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 60V V(RRM), Silicon
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS56,235.

IHS

Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet13 pages16 years ago

Nexperia

NXP Semiconductors

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 0.127
Stock
396,543
1,228,231
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
TO-253-4
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAS28-7
Rectifier Diode Small Signal Switching 85V 0.215A 4ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of Nexperia BAS56,235 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 60V V(RRM), Silicon
Diode Switching 120V 0.2A Automotive 4-Pin(3+Tab) Sot-143B T/R
200mA 2 Independent 100nA@60V 1V@200mA 60V SOT-143B Diodes - General Purpose ROHS
DIODE ARRAY GP 60V 200MA SOT143B
60V 9A 6ns 100nA 200μA Dual SOT-143B SMD 3mm × 1.4mm × 1mm
0.2 A 60 V 2 ELEMENT SILICON SIGNAL DIODE
NOW NEXPERIA BAS56 - RECTIFIER D
DIODE-SS 120V 200MA SOT-143B-4

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS56235