Nexperia BAS56,215

BAS56 Series 120 V 9 A Surface Mount High Speed Double Diode - SOT-143B
$ 0.147
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS56,215.

IHS

Datasheet12 pages16 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS56,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.147
$ 0.101
Stock
885,191
394,888
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
TO-253-4
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAS28-7
Rectifier Diode Small Signal Switching 85V 0.215A 4ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of Nexperia BAS56,215 provided by its distributors.

BAS56 Series 120 V 9 A Surface Mount High Speed Double Diode - SOT-143B
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 60V V(RRM), Silicon
Diode Switching 60V 0.2A 4-Pin SOT-143B T/R Automotive AEC-Q101
Discrete Transistor 60V 6ns 100nA 200mA 2-Channel SOT-143B SMD 3mm L × 1.9mm W
NEXPERIA BAS56 - RECTIFIER DIODE
DIODE ARRAY GP 60V 200MA SOT143B
0.2 A 60 V 2 ELEMENT SILICON SIGNAL DIODE
DIODE-SS 120V 200MA SOT-143B-4
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:6ns; Forward Surge Current Max, Ifsm:9A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS56,215"
  • BAS56,215.
  • BAS56215