Nexperia BAS416,115

Rectifier Diode Switching 85V 0.2A 3000ns Automotive 2-Pin SOD-323 T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS416,115.

IHS

Datasheet8 pages17 years ago

Farnell

Inventory History

3 month trend:
+677%

CAD Models

Download Nexperia BAS416,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-01-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV116W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 130V V(RRM), Silicon
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAS116LPH4-7B
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin X2-DFN T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323

Descriptions

Descriptions of Nexperia BAS416,115 provided by its distributors.

Rectifier Diode Switching 85V 0.2A 3000ns Automotive 2-Pin SOD-323 T/R
Small Signal Switching Diode, Single, 85 V, 200 mA, 1.1 V, 3 us, 4 A, 2 Pins, SOD-323 (SC-76)
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon
BAS416 Series 85 V 4 A Surface Mount Low-Leakage Diode - SOD-323
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:85V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:3µs; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Forward Current (If) mA = 200 / Configuration = Single / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 800 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Current pA = 3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 1.8 / Width mm = 1.35 / Height mm = 1.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS416,115"
  • BAS416,115.
  • BAS416115