What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAS40-07,215

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT143B
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40-07,215.

Farnell

Datasheet22 pages16 years ago

Newark

IHS

CAD Models

Download Nexperia BAS40-07,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.2
Stock
1,325,991
858,027
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
SOT
Forward Voltage
380 mV
380 mV
Reverse Voltage (DC)
-
-
Forward Current
120 mA
120 mA
Max Reverse Leakage Current
10 µA
-
Reverse Recovery Time
-
100 ps
Capacitance
-
5 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-04-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS40-07,215 provided by its distributors.

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT143B
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon
Nexperia Schottky Diodes Diodes, 120mA, 40V, surface mount, SOT-143Bencapsulation, 4needle
Diode Schottky 40V 0.12A 4-Pin(3+Tab) SOT-143B T/R
General-purpose dual Schottky diode
Schottky Diode Array; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):40mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:200mA; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-07215