What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BAS4007E6327HTSA1

$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS4007E6327HTSA1.

element14 APAC

Datasheet15 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon BAS4007E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.083
Stock
872,665
2,023,130
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT
TO-253-4
Forward Voltage
380 mV
380 mV
Reverse Voltage (DC)
-
-
Forward Current
120 mA
120 mA
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
100 ps
-
Capacitance
5 pF
-

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.BAW101-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 4-Pin SOT-143 T/R
Diodes Inc.BAV23-7
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 4-Pin SOT-143 T/R

Descriptions

Descriptions of Infineon BAS4007E6327HTSA1 provided by its distributors.

SILICON SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon
Infineon 40V 120mA, Rectifier & Schottky Diode, SOT143-4-1 BAS4007E6327HTSA1
BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-143
Diode Schottky Si 0.12A 4-Pin SOT-143 T/R Automotive AEC-Q101
BAS 40-07 E6327 Infineon Technologies Schottky Diodes & Rectifiers Silicon Schottky Didode datasheet, inventory, & pricing.
Configuration = Dual / Peak Average Forward Current (If(AV)) mA = 120 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 1 / Peak Non-Repetitive Surge Current (Itsm) mA = 200 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-253-4 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 40-07
  • BAS 40-07 E6327
  • BAS40-07
  • BAS40-07 E6327
  • BAS40-07-E6327
  • BAS40-07E-6327
  • BAS40-07E6327
  • BAS4007 E6327
  • BAS4007E6327
  • SP000010245