Nexperia BAS316,135

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS316,135.

IHS

Datasheet10 pages4 years ago
Datasheet21 pages12 years ago

Upverter

Nexperia

NXP Semiconductors

TME

Inventory History

3 month trend:
+327%

CAD Models

Download Nexperia BAS316,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.03
Stock
3,599,786
20,230,900
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-12-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAW56-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.1N4148W-7-F
Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes
STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23

Descriptions

Descriptions of Nexperia BAS316,135 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
BAS316 Series 100 V 250 mA Surface Mount High Speed Switching Diode - SOD-323
100V +150¡Í@(Tj) 250mW Single 1.25V@150mA 4ns 500nA@80V 215mA SOD-323 Switching Diode ROHS
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS316,135"
  • BAS316135