Nexperia BAS21VD,165

Rectifier Diode Switching 250V 0.2A 50ns Automotive 6-Pin TSOP T/R
$ 0.173
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS21VD,165.

Future Electronics

Datasheet11 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-98.34%

CAD Models

Download Nexperia BAS21VD,165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.036
$ 0.036
Stock
2,199,212
59,372,785
59,372,785
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSOP
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS21VD,165 provided by its distributors.

Rectifier Diode Switching 250V 0.2A 50ns Automotive 6-Pin TSOP T/R
Rectifier Diode, 1 Phase, 3 Element, 0.2A, 250V V(RRM), Silicon
Triple TSOP-6, 200V, 16A, 50ns, 100nA, 200μA, SMD, 3.1mm × 1.7mm × 1mm
DIODE ARRAY GP 200V 200MA 6TSOP
200V +150¡Í@(Tj) 295mW 3 Independent 1.25V@200mA 16ns 25nA@200V 200mA SOT-457 Switching Diode ROHS
SW DIODE, AEC-Q101, 250V, 0.2A, SOT-457;
SW DIODE, AEC-Q101, 250V, 0.2A, SOT-457; Diode Configuration: Triple Isolated; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 16A; Operating Temperature Max: 150°C; Diode Case Style: SOT-457; No. of Pins: 6Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21VD 165
  • BAS21VD-165
  • BAS21VD165