Nexperia BAS16J,135

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16J,135.

IHS

Datasheet8 pages4 years ago
Datasheet21 pages12 years ago

Future Electronics

Farnell

NXP Semiconductors

TME

CAD Models

Download Nexperia BAS16J,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.052
Stock
3,076,496
4,626,542
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
30 nA
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-08-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.1N4148W-7-F
Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes
Diodes Inc.BAW56-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
DIODE, RECTIFIER, FAST, VR 75V, IF 500MA, PKG SOD-323,VF 1.25V, TRR 4NS, CJ 4PF, CS 4A
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

Descriptions

Descriptions of Nexperia BAS16J,135 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
100V +150¡Í@(Tj) 550mW Single 1.25V@150mA 4ns 500nA@80V 250mA SOD-323F Switching Diode ROHS
Diode Switching 100V 0.25A Automotive 2-Pin SOD-323F T/R
BAS16 Series 250 mA 100 V Surface Mount Switching Diode - SOD-323F
Diode Standard 100 V 250Ma Surface Mount; |Nexperia BAS16J,135
Discrete Diode 100V 4A 4ns 500nA 250mA SOD-323F SMD 800μm H
Low-signal switching diodes; NEXPERIA; BAS16J, 135; 250 mA; 2; 100 V; 1.25 V
DIODE SWITCH 100V 0.25A SOD323F
DIODE GEN PURP 100V 250MA SOD323

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16J,135"
  • BAS16J 135
  • BAS16J,135.
  • BAS16J135