Nexperia BAS16J,115

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16J,115.

IHS

Datasheet8 pages4 years ago

Upverter

Newark

Farnell

NXP Semiconductors

Inventory History

3 month trend:
+1838%

CAD Models

Download Nexperia BAS16J,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
$ 0.033
Stock
4,575,207
3,076,496
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SC
-
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
500 nA
30 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS16J,115 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 0.25A 4ns Automotive 2-Pin SOD-323F T/R / DIODE GEN PURP 100V 250MA SOD323
Nexperia Single Switching Diode, Iout=250mA, SMD, Vrev=100V, SOD-323F Package
BAS16 Series 100 V 250 mA Surface Mount High Speed Switching Diode - SOD-323F
Rectifier Diodes & Bridges; BAS16J,115; NEXPERIA; 2; 250 mA; 100 V; 500 nA
100V +150¡Í@(Tj) 200mW Single 1.25V@150mA 4ns 500nA@80V 250mA SOD-323F Switching Diode ROHS
DIODE, SWITCHING, 100V, SC-90; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current If
Diode, Small Signal, 100V, Sod-323F; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:250Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:4Ns; Forward Surge Current:4A; No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAS16J,115.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 550 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 230

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16J,115"
  • BAS16J 115
  • BAS16J,115.
  • BAS16J-115
  • BAS16J115