Nexperia BAS16H,115

Ansei Semiconductor Single switching diode, Iout=215mA, SMD mount, SOD-123Fencapsulation
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16H,115.

IHS

Datasheet21 pages12 years ago

Nexperia

Newark

NXP Semiconductors

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS16H,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.1N4448WS-7-F
1N4448WS Series 4 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
Diodes Inc.1N4448W-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-123 T/R
Diodes Inc.MMBD4448HT-7-F
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
DIODE, RECTIFIER, FAST, VR 75V, IF 500MA, PKG SOD-323,VF 1.25V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS16H,115 provided by its distributors.

Ansei Semiconductor Single switching diode, Iout=215mA, SMD mount, SOD-123Fencapsulation
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOD-123F
100V +150¡Í@(Tj) 380mW Single 1.25V@150mA 4ns 500nA@80V 215mA SOD-123F Switching Diode ROHS
Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:215Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:4Ns; Forward Surge Current:4A; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAS16H,115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16H 115
  • BAS16H,115.
  • BAS16H-115
  • BAS16H/115
  • BAS16H115
  • BAS16H;115