Nexperia BAS16H

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16H.

IHS

Datasheet9 pages4 years ago
Datasheet21 pages12 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

CAD Models

Download Nexperia BAS16H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.047
Stock
2,638,229
3,378,628
Authorized Distributors
0
6
Mount
Reverse
Surface Mount
Case/Package
-
-
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
215 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Nexperia BAS16H provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
DIODE, SWITCH, 100V, 0.215A, SOD123F; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 380 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 330

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)