What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAS116H,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS116H,115.

Farnell

Datasheet10 pages15 years ago

IHS

TME

Newark

Inventory History

3 month trend:
-99.95%

CAD Models

Download Nexperia BAS116H,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Diodes Inc.BAV116W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 130V V(RRM), Silicon
Diodes Inc.BAS116LPH4-7B
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin X2-DFN T/R
Diodes Inc.BAS116T-7-F
Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-523 Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
DIODE, RECTIFIER, FAST, VR 75V, IF 500MA, PKG SOD-323,VF 1.25V, TRR 4NS, CJ 4PF, CS 4A

Descriptions

Descriptions of Nexperia BAS116H,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon
85V +150¡Í@(Tj) 375mW Single 1.25V@150mA 800ns 3pA@75V 215mA SOD-123F Switching Diode ROHS
BAS116 Series 85 V Surface Mount Single Switching Diode - SOD-123F
Diode Switching 75V 0.215A 2-Pin SOD-123F T/R
DIODE, SMALL SIGNAL, 215mA, 85V, SOD-123F-2
Switching Diodes (Small Signal) 75V 2.70 x 1.70mm SMT SOD123F 215mA
DIODE SWITCH 75V 0.215A SOD123F
0.215 A 85 V SILICON SIGNAL DIODE
DIODE STANDARD 75V 215MA SOD123F
DIODE GEN PURP 75V 215MA SOD123F
Iout=215mA, , Vrev=75V, SOD-123F
DIODE, SWITCHING, 85V, SOD-123F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 215mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 3µs; Forward Surge Current I

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS116H,115"
  • BAS116H 115
  • BAS116H,115.
  • BAS116H-115
  • BAS116H/115
  • BAS116H115