Nexperia 74LVC574AD,112

Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
$ 0.532
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC574AD,112.

Farnell

Datasheet19 pages16 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC574AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.493
$ 0.493
Stock
755,570
237,144
237,144
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
9 ns
8.5 ns
8.5 ns
Frequency
120 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 3 years ago)

Related Parts

74LVC Series 3.6 V Non-Inverted Single SMT D-Type Flip Flop - SOIC-20
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
NXP Semiconductors74LVC821AD,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO T/R
NXP Semiconductors74LVT273D,112
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT574D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube

Descriptions

Descriptions of Nexperia 74LVC574AD,112 provided by its distributors.

Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
Flip Flop, 74LVC574, D, 9 ns, 200 MHz, 24 mA, 20 Pins, SOIC
Tube 74LVC574 e4 74LVC flip flop 2.65mm 7ns @ 3.3V 50pF 200MHz 1.65V~3.6V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Positive edge 10μA 7ns@ 3.3V,50pF Tristate,Non-inverting 1 1.65V 3.6V 24mA Standard 5pF 24mA 200MHz SO-20 SMD mount
IC OCT D FF POS-EDG TRIG 20SOIC
NEXPERIA 74LVC574AD - BUS DRIVER
IC FF D-TYPE SINGLE 8-BIT 20-SO
FLIPFLOP DTYPE BUS INTERFACE P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC574AD,112"
  • 74LVC574AD 112
  • 74LVC574AD-112
  • 74LVC574AD112