Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC573AD,118

Latch, 74LVC573, D Type Transparent, Tri State, 8 ns, 24 mA, 20 Pins, SOIC
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC573AD,118.

IHS

Datasheet16 pages3 years ago
Datasheet20 pages16 years ago
Datasheet21 pages16 years ago

Nexperia

SHENGYU ELECTRONICS

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-0.34%

CAD Models

Download Nexperia 74LVC573AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.427
$ 0.427
Stock
429,859
765,323,850
765,323,850
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
22.8 ns
22.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Latch Transparent with 5V Tolerance Inputs/Output 3-State Octal D-Type 20-Pin SOIC
Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
NXP Semiconductors74LVT273D,112
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT574D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
NXP Semiconductors74LVT374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube

Descriptions

Descriptions of Nexperia 74LVC573AD,118 provided by its distributors.

Latch, 74LVC573, D Type Transparent, Tri State, 8 ns, 24 mA, 20 Pins, SOIC
Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
74LVC573 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 3.4ns 2.65mm -40C~125C
74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - SOIC-20
40μA 1.5ns Non-inverting Tristate 1 1.2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SO-20 SMD mount,glue mount 13mm*7.6mm*2.45mm
LATCH, D TYPE TRANSP, 3-STATE, SOIC-20; Logic Family / Base Number: 74LVC573; Latch Type: D Type Transparent; IC Output Type: Tri State Non Inverted; Propagation Delay: -; Output Current: 50mA; Logic Case Style: SOIC; No. of P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC573AD 118
  • 74LVC573AD+118
  • 74LVC573AD118