Nexperia 74LVC4066D-Q100J

Analog Switch Quad SPST Automotive 14-Pin SO T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4066D-Q100J.

IHS

Datasheet23 pages16 years ago
Datasheet23 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74LVC4066D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.445
Stock
135,924
244,791
244,791
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
-
-
Number of Circuits
4
4
4
Number of Inputs
-
4
4
Propagation Delay
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ABT543ADWR
Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74F240DW
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74ABTH245DWE4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R

Descriptions

Descriptions of Nexperia 74LVC4066D-Q100J provided by its distributors.

Analog Switch Quad SPST Automotive 14-Pin SO T/R
74LVC4066-Q100 - AUTOMOTIVE, QUAD BILATE
ANALOGUE SWITCH, -40 TO 125DEG C;
IC SWITCH SPST-NO X 4 10OHM 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)