Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC373ADB,112

Latch, 74LVC373, D Type Transparent, Tri State, 8.5 ns, 24 mA, 20 Pins, SSOP
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC373ADB,112.

TME

Datasheet19 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.535
$ 0.535
Stock
765,089
775,206
775,206
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVC574ADB,118
74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-SSOP-20
Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
Texas InstrumentsSN74LVTH574DBR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVTH374DBR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVTH373DBR
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC373ADB,112 provided by its distributors.

Latch, 74LVC373, D Type Transparent, Tri State, 8.5 ns, 24 mA, 20 Pins, SSOP
Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
74LVC373 Tube LVC/LCX/Z 74LVC latch circuit 24mA 24mA 3ns 7.2mm -40C~125C
40μA 1.5ns Non-inverting Tristate 1 1.2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SSOP-20 SMD mount 7.4mm*5.4mm*1.8mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC373ADB 112
  • 74LVC373ADB-112
  • 74LVC373ADB112