Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC2G126GT,115

Buffer / Line Driver, Schmitt Trigger, 74LVC2G126, 2 Element, 1.65 V to 5.5 V, 8 Pins, XSON
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G126GT,115.

IHS

Datasheet18 pages3 years ago
Datasheet22 pages13 years ago

Farnell

SHENGYU ELECTRONICS

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.371
Stock
907,772
1,765,393
Authorized Distributors
6
3
Case/Package
SOT-833-1
SOT-996-2
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
5.4 ns
5.4 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
NOR Gate LVC, 4.3ns@5V, 50pF, 1.65V-5.5V, 32mA, SOT-833, SMD/Adhesive Mount, 1.95mm×1mm×460μm
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Nexperia 74LVC2G126GT,115 provided by its distributors.

Buffer / Line Driver, Schmitt Trigger, 74LVC2G126, 2 Element, 1.65 V to 5.5 V, 8 Pins, XSON
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R
Dual bus buffer/line driver; 3-state
Bus Driver, LVC/LCX/Z Series, 2-Func, True Output, CMOS, PDSO8
Tristate 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SMD mount
IC BUFFER NON-INVERT 5.5V 8XSON
NEXPERIA 74LVC2G126GT - BUS DRIV
IC BUS BUFF DVR TRI-ST DL 8XSON
IC BUFF 1.65V 8-XSON, SOT833-1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G126GT 115
  • 74LVC2G126GT115