Nexperia 74LVC2G125DP,125

74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - TSSOP-8
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G125DP,125.

TME

Datasheet22 pages12 years ago

Newark

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+43.88%

CAD Models

Download Nexperia 74LVC2G125DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, TSSOP
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R
Texas InstrumentsCD40107BPW
IC GATE NAND OD 2CH 2-INP 8TSSOP / NAND Gate IC 2 Channel Open Drain 8-TSSOP

Descriptions

Descriptions of Nexperia 74LVC2G125DP,125 provided by its distributors.

74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - TSSOP-8
Buffer / Line Driver, 74LVC2G125, 1.65 V to 5.5 V, TSSOP-8
Nexperia Buffer, LVC Series, TSSOP Package, Dual Channel, 8-Pin
Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74LVC2G125; IC Case / Package:TSSOP; No. of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G125DP,125"
  • 74LVC2G125DP 125
  • 74LVC2G125DP,125.
  • 74LVC2G125DP125
  • 74LVC2G125DP@125