Nexperia 74LVC240AD,112

Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC240AD,112.

Farnell

Datasheet17 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.558
$ 0.385
$ 0.385
Stock
450,380
625,310
625,310
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Buffer / Line Driver, Inverting, 74LVT240, 2 Element, 2.7 V to 3.6 V, 20 Pins, SOIC
3.3 V Octal inverting buffer/line driver; 3-state
NXP Semiconductors74AHC240D,118
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP SemiconductorsN74F240D,623
Inverting, Tri-State, 8-Ch, 8-Bit, 2-Ch, 4.5V-5.5V, 64mA, Buffer, Line Driver
Nexperia74HC240D,653
Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC

Descriptions

Descriptions of Nexperia 74LVC240AD,112 provided by its distributors.

Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, SOIC
Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state
74LVC Series 3.6 V Surface Mount Octal Buffer/Line Driver - SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC240AD,112"
  • 74LVC240AD 112
  • 74LVC240AD-112
  • 74LVC240AD112