Texas Instruments SN74ALVC244PW

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC244PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.88%

CAD Models

Download Texas Instruments SN74ALVC244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.424
$ 0.424
Stock
289,718
353,653
353,653
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVCH244PWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
74ALVC Series 3.6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74LVC07AQPWRQ1
Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsSN74LVC07AQPWRG4Q1
1 24mA 1.65V~5.5V 24mA 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALVC244PW provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
Ic, Buffer/Driver, Smd, Tssop20; |Texas Instruments SN74ALVC244PW
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85
74ALVC244 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ALVC logic driver 0.01mA 6.9ns 6.5mm 1.8V
Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
IC, BUFFER/DRIVER, SMD, TSSOP20; Logic Family / Base Number: 74ALVC244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 1.65V; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC244PW .
  • SN74ALVC244PW..