What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC1G10GF,132

NAND 74LVC1G10 74LVC Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G10GF,132.

SHENGYU ELECTRONICS

Datasheet17 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.081
Stock
1,520,951
380,383
Authorized Distributors
3
5
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
6.2 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
40 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NAND Gate 1-Element 3-IN CMOS 6-Pin ULLGA T/R
NAND Gate 1-Element 3-IN CMOS 6-Pin ULLGA T/R
NAND NLX1G10 e4 Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 0.4mm 252mW 32mA 32mA
Texas InstrumentsSN74LVC1G97DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G10DCKR
Single 3-input, 1.65-V to 5.5-V NAND gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125

Descriptions

Descriptions of Nexperia 74LVC1G10GF,132 provided by its distributors.

NAND 74LVC1G10 74LVC Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C
Single 3-input NAND gate
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
NAND Gate 1-Element 3-IN CMOS 6-Pin XSON T/R
IC GATE NAND 1CH 3-INP 6-XSON
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G10GF 132
  • 74LVC1G10GF-132
  • 74LVC1G10GF132