Nexperia 74LVC138AD,112

3-to-8 Line Decoder / Demultiplexer, 74LVC, 8 Outputs, 1.2 V to 3.6 V, 16 Pins, SOIC
$ 0.351
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC138AD,112.

Nexperia

Datasheet15 pages7 years ago

IHS

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+1.73%

CAD Models

Download Nexperia 74LVC138AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.612
$ 0.612
Stock
970,491
916,586,195
916,586,195
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-04-28
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP Semiconductors74LV139D,112
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO Bulk
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16
Texas InstrumentsCD4532BNSR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74LVC138AD,112 provided by its distributors.

3-to-8 Line Decoder / Demultiplexer, 74LVC, 8 Outputs, 1.2 V to 3.6 V, 16 Pins, SOIC
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
LVC/LCX/Z e4 74LVC138 1x 3:8 multiplexer circuit 2.8ns 500mW 2.7V 1.45mm
Logic Family / Base Number:74Lvc138; Logic Type:decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC138AD 112
  • 74LVC138AD 112.
  • 74LVC138AD-112
  • 74LVC138AD112
  • 74LVC138AD@112