What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LV123PW,118

74LV Series 3.3 V Dual Retriggerable Monostable Multivibrator - TSSOP-16
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV123PW,118.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74LV123PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.167
Stock
959,998
330,540
Authorized Distributors
3
3
Frequency
-
-
Propagation Delay
92 ns
92 ns
Rise Time
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Texas InstrumentsSN74AHC123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP
Texas InstrumentsSN74LV123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125
ACTIVE (Last Updated: 4days ago) e4 74VHC123 2007 multivibrator 2V~5.5V 900mum 8mA 8mA 8.1ns
10.2ns Schmitt Trigger 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS

Descriptions

Descriptions of Nexperia 74LV123PW,118 provided by its distributors.

74LV Series 3.3 V Dual Retriggerable Monostable Multivibrator - TSSOP-16
Monostable Multivibrator, 74LV123, 25 mA, 1 V to 5.5 V, TSSOP-16
Monostable Multivibrator Dual Automotive 16-Pin TSSOP T/R
Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16
14ns 1V~5.5V TSSOP-16 Monostable Multivibrators ROHS
e4 74LV123 2013 74LV multivibrator 1V~5.5V 1.1mm 12mA 12mA 14ns
IC DUAL RETRIG MULTIVIB 16TSSOP
Multivibrator, Monostable, Tssop-16; Logic Family/Base Number:74Lv123; Multivibrator Type:Retriggerable Monostable; Output Current:25Ma; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:16Pins; Rohs Compliant: Yes |Nexperia 74LV123PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV123PW 118
  • 74LV123PW+118
  • 74LV123PW-118
  • 74LV123PW118