Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT245D,652

Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

$ 0.594
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT245D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.07%

CAD Models

Download Nexperia 74HCT245D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.247
Stock
787,786
839,168
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT640D,653
ROHS3Compliant INVERTED DUAL CMOS Logic Transceiver, Inverting -40C~125C TA 50pF 5V 2.65mm
NXP Semiconductors74ABT2245D,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP SemiconductorsN74F245D,602
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
NXP Semiconductors74ABT543AD,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT543AD,112
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74F126NSR
ROHS3Compliant DUAL TTL ENABLE HIGH Logic Buffer, Non-Inverting 0C~70C TA 5V 2mm 8.5ns

Descriptions

Descriptions of Nexperia 74HCT245D,652 provided by its distributors.

Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
TRANSCEIVER; SO-20; TRANSCEIVER LOGIC; +5 V (TYP.); +/- 0.5 UA (MAX.) @ 6 V O/P
74HCT245 Tube 2001 WITH DIRECTION CONTROL logic driver 6mA 6mA 33ns 2.65mm 5V
IC, OCTAL BUS TRANSCEIVER, 3-STATE, 20-SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT245D,652"
  • 74HCT245D 652
  • 74HCT245D,652.
  • 74HCT245D-652
  • 74HCT245D652