Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT241D,652

Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
$ 0.752
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT241D,652.

SHENGYU ELECTRONICS

Datasheet17 pages8 years ago

IHS

Nexperia

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.752
$ 0.364
Stock
647,225
953,200
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, Non Inverting, 74HCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
NXP Semiconductors74ABT2244D,112
Tri-State, 2-Ch, 4-Ch, 4.5V, 5.5V, 12mA Buffer, Non-Inverting, 32mA, SO-20, SMD, 2.45mm H
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
NXP SemiconductorsN74F541D,623
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HCT241D,652 provided by its distributors.

Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO Bulk
Avnet Japan
Octal buffer/line driver; 3-state
74HCT241 Tube 1997 Not Qualified logic buffer 6mA 6mA 33ns 7.5mm 5V
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Tristate 2 4 4.5V 5.5V 6mA Buffer,Non-Inverting 6mA SO-20 SMD mount
NEXPERIA 74HCT241D - BUS DRIVER,
IC BUFFER NON-INVERT 5.5V 20-SO
IC BUFF/DVR TRI-ST DUAL 20SOIC
IC, OCTAL BUFFER/ DRIVER, 3STATE, SOIC-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; No. of Circuits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT241D 652
  • 74HCT241D-652
  • 74HCT241D652