Nexperia 74HC9115D,112

74HC Series 6 V Nine Wide Schmitt trigger Buffer w/ Open Drain Out - SOIC-20
$ 1.507
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC9115D,112.

SHENGYU ELECTRONICS

Datasheet12 pages8 years ago

IHS

Nexperia

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC9115D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.507
$ 0.884
Stock
403,652
376,256
Authorized Distributors
4
5
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
9
9
Number of Inputs
1
1
Propagation Delay
33 ns
33 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC240D,653
Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC240D,652
Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74AHC540NSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
NXP Semiconductors74ABT2244D,112
Tri-State, 2-Ch, 4-Ch, 4.5V, 5.5V, 12mA Buffer, Non-Inverting, 32mA, SO-20, SMD, 2.45mm H
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC9115D,112 provided by its distributors.

74HC Series 6 V Nine Wide Schmitt trigger Buffer w/ Open Drain Out - SOIC-20
Schmitt Trigger Buffer/Driver 9-CH Non-Inverting Open Drain CMOS 20-Pin SO Bulk
Schmitt Trigger Buffer, Nine, 1 Input, 20 Pins, SOIC, 74HC9115
8μA Non-inverting Open drain 9 9 9 1 2V 6V 5.2mA Buffer,Non-Inverting Schmitt trigger -5.2mA SO-20 SMD mount 2.45mm(height)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC9115D,112"
  • 74HC9115D 112
  • 74HC9115D-112
  • 74HC9115D112