Nexperia 74HC4538D,653

74HC Series 6V SMT Dual Retriggerable Precision Monostable Multivibrator SOIC-16
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4538D,653.

SHENGYU ELECTRONICS

Datasheet21 pages9 years ago

IHS

Newark

Jameco (USA)

TME

Inventory History

3 month trend:
-98.34%

CAD Models

Download Nexperia 74HC4538D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M96
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16

Descriptions

Descriptions of Nexperia 74HC4538D,653 provided by its distributors.

74HC Series 6V SMT Dual Retriggerable Precision Monostable Multivibrator SOIC-16
Monostable Multivibrator, 74HC4538, 24 ns, 5.2 mA, 2 V to 6 V, SOIC-16
e4 74HC4538 74HC Tape & Reel (TR) multivibrator 2V~6V 5.2mA 5.2mA 6ns -40C~125C
74Hc4538D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4538D 653
Monostable Multivibrator 25ns 16-SO 74HC4538D,653 74HC4538D,652
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC,74HC4538D,653,DUAL RETRIG P RECISION MONOSTAT <AZ
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
IC MULTIVIBRATR DUAL MONO 16SOIC
IC LOG MV MONO 74HC4538 SOIC-16
IC, LOGIC, 74HC, COUNTER, SO16,FULL REEL
NEXPERIA 74HC4538D - MONOSTABLE
MULTIVIBRATOR, MONOSTABLE, CMOS, 16SOIC; Logic Family / Base Number: 74HC4538; Multivibrator Type: Retriggerable Monostable; Output Current: 5.2mA; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4538D 653
  • 74HC4538D 653.
  • 74HC4538D-653
  • 74HC4538D653