Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4075D,653

74HC Series 6V Surface Mount Triple 3-Input OR Gate - SOIC-14
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4075D,653.

Nexperia

Datasheet11 pages7 years ago
Datasheet16 pages13 years ago

Newark

NXP Semiconductors

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.96%

CAD Models

Download Nexperia 74HC4075D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.324
$ 0.324
Stock
492,877
501,582
501,582
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
150 ns
150 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V SMT Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32
Nexperia74HC86D,652
74HC Series 6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14
NXP SemiconductorsN74F86D,602
7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA XOR (Exclusive OR) F 1mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74HC4075D,653 provided by its distributors.

74HC Series 6V Surface Mount Triple 3-Input OR Gate - SOIC-14
17ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA OR Gate HC 5.2mA SO-14 SMD mount 8.75mm*4mm*1.45mm
Logic Function:OR Gate; No. of Elements:Triple; No. of Inputs:3Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:74HC4075; Logic IC Family:74HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25mA RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4075D 653
  • 74HC4075D,653.
  • 74HC4075D-653
  • 74HC4075D653