Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC40105D,652

74HC40105 Depth Width Tube e4 fifo memory 33MHz -7.8mA 1.45mm 34ns
$ 1.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC40105D,652.

Nexperia

Datasheet27 pages7 years ago

IHS

TME

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT40105D,112
IC 4X16 FIFO REGISTER 16-SOIC / Asynchronous FIFO 64 (16 x 4) Uni-Directional 28MHz 40ns 16-SO

Descriptions

Descriptions of Nexperia 74HC40105D,652 provided by its distributors.

74HC40105 Depth Width Tube e4 fifo memory 33MHz -7.8mA 1.45mm 34ns
FIFO Register Single-Element 4-CHCMOS 16-Pin SO Bulk
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
FIFO REGISTER, 4BIT, 33MHZ, SOIC-16
16 X 4 OTHER FIFO 600 ns PDSO16
NEXPERIA 74HC40105D - FIFO, 16X4
FIFO REGISTER SGL 4-CH CMOS 16
Logic Buffer/Line Driver, Tri-State, 1-Ch, 2V-6V, 7.8mA/-7.8mA, Asynchronous HC, 36MHz SO-16 SMD 10mm × 4mm × 1.45mm
FIFO REGISTER, 4BIT, 33MHZ, SOIC-16; FIFO Function: Asynchronous; Access Time: 12ns; Logic Case Style: SOIC; No. of Pins: 16Pins; Frequency: 33MHz; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Memory Organisation: 16 x 4bit; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC40105D,652"
  • 74HC40105D 652
  • 74HC40105D652