Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC390DB,118

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
$ 0.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC390DB,118.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.67
$ 0.771
Stock
528,902
474,691
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC4520DB,112
Counter Dual 4-Bit Binary UP 16-Pin SSOP Bulk
NXP Semiconductors74HC4520DB,118
Counter Dual 4-Bit Binary UP 16-Pin SSOP T/R
Texas InstrumentsSN74HC393DBR
Counter/Divider Dual 4-Bit Binary UP 14-Pin SSOP T/R
NXP Semiconductors74HC393DB,112
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, SSOP
Dual 4-bit binary ripple counter 25mA 7V SSOP14 RoHS
Texas InstrumentsSN74LV393ADBR
Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 5.3mm 3.3V 70MHz

Descriptions

Descriptions of Nexperia 74HC390DB,118 provided by its distributors.

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SSOP
Counter/Divider Dual 4-Bit Decade UP 16-Pin SSOP T/R
Tape & Reel (TR) Active e4 74HC390 logic counter 315ns 2013 5.3mm 5V
74HC(T)390 - Dual decade ripple counter
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
DECADE COUNTER, HC/UH SERIES, AS
IC DECADE COUNTR DL 4BIT 16SSOP
IC DUAL DEC RIPPLE COUNT 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC390DB-118
  • 74HC390DB118