Nexperia 74HC390D,653

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC390D,653.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

TME

Inventory History

3 month trend:
-3.63%

CAD Models

Download Nexperia 74HC390D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.317
$ 0.317
Stock
912,572
541,183
541,183
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC390D,653 provided by its distributors.

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6 V Surface Mount Dual Decade Ripple Counter - SOIC-16
Ripple Counter Dual Decade 2V to 6V 16-Pin SOIC
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
IC DUAL DEC RIPPLE COUNT 2~6V -40~125°C 16SOIC Pb-Free
Counter/Divider Dual 4-Bit Decade UP 16-Pin SO
IC,74HC390D,653,DUAL DECADE RI PPLE COUNTER <AZ
Negative Edge 2V~6V 4 2 71MHz SOP-16 Counters / Dividers ROHS
IC DECADE COUNTER DL 4BIT 16SO
NEXPERIA 74HC390D - DECADE COUNT
COUNTER, DECADE RIPPLE, 66MHZ, SOIC-16; Counter Type: Decade Ripple; Clock Frequency: 66MHz; Count Maximum: 9; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature M

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC390D 653
  • 74HC390D-653
  • 74HC390D653
  • 74HC390D@653