Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC245DB,118

Transceiver, Non-Inverting, Tri-State, 1-Ch, 8-Bit, 2V-6V, 7.8mA, SSOP-20, SMD
$ 0.418
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC245DB,118.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

NXP Semiconductors

IHS

Inventory History

3 month trend:
-2.80%

CAD Models

Download Nexperia 74HC245DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.272
$ 0.272
Stock
921,535
837,683
837,683
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC243DB,112
Transceiver, Non-Inverting, Tri-State, 1-Ch, 4-Bit, 2V~6V, 7.8mA, SSOP-14, SMD, 1.8mm H
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74ABT2245DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT241DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin QSOP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin QSOP T/R

Descriptions

Descriptions of Nexperia 74HC245DB,118 provided by its distributors.

Transceiver, Non-Inverting, Tri-State, 1-Ch, 8-Bit, 2V-6V, 7.8mA, SSOP-20, SMD
Bus Transceiver, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SSOP
74HC245 Tape & Reel (TR) 2013 WITH DIRECTION CONTROL logic driver 7.8mA 7.8mA 2mm 5V 50pF
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, Octal, 3-State, Ssop-20; Logic Family/Base Number:74Hc245; Logic Device Type:Transceiver; Logic Case Style:Ssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Rohs Compliant: Yes |Nexperia 74HC245DB,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC245DB 118
  • 74HC245DB-118
  • 74HC245DB118