Nexperia 74HC241DB,112

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC241DB,112.

SHENGYU ELECTRONICS

Datasheet17 pages8 years ago

IHS

Nexperia

Alternate Parts

Price @ 1000
$ 0.871
Stock
329,484
476,279
Authorized Distributors
0
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
6 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
25 ns
30 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC365DB,112
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SSOP Bulk
NXP Semiconductors74HC367DB,112
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SSOP Bulk
Texas InstrumentsSN74AHC541DBR
8mA 2V~5.5V 8mA SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC540DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74AHC244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
NXP Semiconductors74LV241DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HC241DB,112 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Octal buffer/line driver; 3-state
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 6V 20-SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC241DB112