Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC160D,653

Counter, BCD, Decade, Presettable, Synchronous, 74HC, 66 MHz, Max Count 15, 2 V to 6 V, 16 Pins
$ 0.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC160D,653.

JRH Electronics

Datasheet15 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC160D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.157
$ 0.157
Stock
737,216
476,144
476,144
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC161D,652
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
STMicroelectronicsM74HC161RM13TR
Tape & Reel (TR) Obsolete e4 M74HC161 logic counter 300ns 4mm 4.5V 62MHz
Nexperia74HC163D,653
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16

Descriptions

Descriptions of Nexperia 74HC160D,653 provided by its distributors.

Counter, BCD, Decade, Presettable, Synchronous, 74HC, 66 MHz, Max Count 15, 2 V to 6 V, 16 Pins
Presettable synchronous BCD decade counter; asynchronous reset
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC160 divider circuit 330ns 1997 3.9mm 5V
Counter Single 4-Bit Sync Decade UP 16-Pin SO T/R
2V 6V SO-16 SMD mount,glue mount 1.45mm(height)
Up CounterDecade Positive Edge -40¡Í~+125¡Í Synchronous 2V~6V Asynchronous 4 1 66MHz SO-16 Counters / Dividers ROHS
IC SYNC BCD DECADE COUNT 16SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC160D 653
  • 74HC160D653