Nexperia 74HC158D,652

Multiplexer, Inverting, 74HC, 4 Channel, 2: 1, 2 V to 6 V, 16 Pins, SOIC
$ 0.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC158D,652.

Farnell

Datasheet16 pages13 years ago
Datasheet16 pages25 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.401
$ 0.348
Stock
625,130
541,625
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
4
4
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
4
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74HC237D
3-to-8 line decoder/demultiplexer with address latches | IC 3:8 LINE DECODER 16SOIC
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Nexperia 74HC158D,652 provided by its distributors.

Multiplexer, Inverting, 74HC, 4 Channel, 2:1, 2 V to 6 V, 16 Pins, SOIC
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Quad 2-input multiplexer; inverting
Multiplexer 1-Element CMOS 8-IN 16-Pin SO Bulk
ICD,MUX,74HC158,16SOI,* QUAD 2 TO 1-LINE MULTIP INVERTING
single-phase 1 2V 6V 5.2mA 5.2mA SO-16 SMD mount
NEXPERIA 74HC158D - MULTIPLEXER,
MULTIPLEXER 1-ELE CMOS 8-IN 16
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC158D 652
  • 74HC158D652