Nexperia 74HC151DB,112

Multiplexer, 74HC, 1 Channel, 8: 1, 2 V to 6 V, 16 Pins, SSOP
$ 0.736
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC151DB,112.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.736
$ 0.64
Stock
412,033
548,838
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Texas InstrumentsSN74LV4051ADBR
5V, 8:1, 1-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC253DBR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
IC 70ns Single-Phase 2-Ch 8-Bit 1V-3.6V 6mA SSOP-16 SMD, Adhesive Mount 1.8mm H
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16

Descriptions

Descriptions of Nexperia 74HC151DB,112 provided by its distributors.

Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SSOP
Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP Bulk
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
single-phase 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount
IC MULTIPLEXER 1 X 8:1 16-SSOP
MULTIPLEXER, HC/UH SERIES, 1-FUN
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC151DB-112
  • 74HC151DB112