Nexperia 74HC107D,652

74HC Series 6 V Dual JK Flip-Flop with Reset Negative-Edge Trigger - SOIC-14
$ 0.419
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC107D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
-0.97%

CAD Models

Download Nexperia 74HC107D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.24
Stock
507,074
1,141,367
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
48 ns
48 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
Nexperia74HC112D,653
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Nexperia74HC109D,653
74HC Series 6 V SMT Dual JK Flip-Flop with Set and Reset - SOIC-16
NXP SemiconductorsN74F74D,623
Lead Free Set(Preset) and Reset D-Type TTL Flip Flop 0C~70C TA 16mA 50pF 4.5V~5.5V
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74HC107D,652 provided by its distributors.

74HC Series 6 V Dual JK Flip-Flop with Reset Negative-Edge Trigger - SOIC-14
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
Flip Flop, 74HC107, JK, 27 ns, 85 MHz, 5.2 mA, 14 Pins, SOIC
Tube 74HC107 e4 74HC flip flop 8.65mm 2V 27ns @ 6V 50pF 85MHz
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SO Bulk
Negative edge 4μA 27ns@ 6V,50pF complementary 2 2V 6V 5.2mA Reset 3.5pF 5.2mA 85MHz SO-14 SMD mount
IC DUAL JK F-F NEG-EDGE 14SOIC
IC FF JK TYPE DOUBLE 1BIT 14-SO
FLIPFLOP JK-TYPE NEG-EDGE 2-EL
Flip-Flop, Jk-Type, 78Mhz, Soic-14; Logic Family/Base Number:74Hc107; Flip-Flop Type:Jk; Propagation Delay:-; Frequency:78Mhz; Output Current:25Ma; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Negative Edge; Ic Output Rohs Compliant: Yes |Nexperia 74HC107D,652

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC107D,652"
  • 74HC107D 652
  • 74HC107D-652
  • 74HC107D652