Nexperia 74HC08D,653

74HC Series 6 V Quad 2-Input AND Gate Surface Mount - SOIC-14
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC08D,653.

IHS

Datasheet16 pages9 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

NXP Semiconductors

Inventory History

3 month trend:
-38.21%

CAD Models

Download Nexperia 74HC08D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.254
$ 0.254
Stock
1,483,461
265,318
265,318
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
35 ns
35 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC08DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOP
74HCT Series 2 to 6 V 4 mA Surface Mount Quad 2-Input AND Gater - SOIC-14
17ns@ 5V,50pF push-pull 4 2 4 4 2V 6V 4mA AND Gate HCT 4mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Nexperia 74HC08D,653 provided by its distributors.

74HC Series 6 V Quad 2-Input AND Gate Surface Mount - SOIC-14
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC08
Quad AND gate, with 2 inputs, SOIC-14, NXP 74HC08D,653
Logic Ic, And Gate, Quad, 2Inputs; |Nexperia 74HC08D,653.
IC, NAND, QUAD, 74HC08, CMOS, 14SOIC; Logic Type:AND Gate; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC08D,653"
  • 74HC08D 653
  • 74HC08D,653.
  • 74HC08D,653..
  • 74HC08D-653
  • 74HC08D653