Nexperia 74AHC08D-Q100J

AND Gate 74AHC Prop Delay 7.9ns@5V 50pF 4 Input 2 Output 4.2V 5.5V 8mA SO-14 SMD Adhesive Mount
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC08D-Q100J.

Nexperia

Datasheet14 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Nexperia 74AHC08D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.205
$ 0.205
Stock
608,134
317,296
317,296
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74VHC08D,118
74VHC Series 5.5 V 8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74VHCT08
74AHCT Series 5 V Complementary Quad Surface Mount AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
F/fast Series Quad 2-INPUT And Gate PDSO14

Descriptions

Descriptions of Nexperia 74AHC08D-Q100J provided by its distributors.

AND Gate 74AHC Prop Delay 7.9ns@5V 50pF 4 Input 2 Output 4.2V 5.5V 8mA SO-14 SMD Adhesive Mount
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100
AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
Ic, Gate Rohs Compliant: Yes |Nexperia 74AHC08D-Q100J

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)