What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AHC574D,118

74AHC574 Series 5 V 3-State Output 8 Channel D-Type Flip-Flop - SOIC-20
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC574D,118.

IHS

Datasheet17 pages2 years ago
Datasheet18 pages18 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.92%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.407
$ 0.407
Stock
527,462
318,667
318,667
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
16.7 ns
16.7 ns
Frequency
75 MHz
115 MHz
115 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop, 74AHC374, D, 10.1 ns, 185 MHz, 8 mA, 20 Pins, SOIC
NXP Semiconductors74AHC374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP Semiconductors74LV374D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP Semiconductors74LV374D,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74AHC574D,118 provided by its distributors.

74AHC574 Series 5 V 3-State Output 8 Channel D-Type Flip-Flop - SOIC-20
Tape & Reel (TR) 74AHC574 e4 74AHC flip flop 2.65mm 2V 10.6ns @ 5V 50pF 115MHz
Flip Flop, 74AHC574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
4¦ÌA 10.6ns@ 5V,50pF , 1 2V 5.5V 8mA Standard AHC 3pF 8mA 115MHz SO-20 , 13mm*7.6mm*2.45mm
Octal D-type flip-flop; positive edge-trigger; 3-state
FLIP-FLOP, D-TYPE, 115MHZ, SOIC-20; Logic Family / Base Number: 74AHC574; Flip-Flop Type: D; Propagation Delay: -; Frequency: 115MHz; Output Current: 25mA; Logic Case Style: SOIC; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Tri State Non Inverted; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHC; Logic IC Base Number: 74574; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC574D 118
  • 74AHC574D118