What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AHC132D,112

74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger
$ 0.273
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC132D,112.

Nexperia

Datasheet17 pages17 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.181
$ 0.181
Stock
403,802
594,755
594,755
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.5 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74AHCT Series 5.5 V 8 mA Surface Mount Quad 2-input NAND Gate - SOIC-14
NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74AHCT132
NXP SemiconductorsN74F38D,602
12.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 64mA NAND Gate F 250¦ÌA SO-14 1.45mm
NXP SemiconductorsN74F132D,602
74F132 - Quad 2-input NAND Schmitt trigger

Descriptions

Descriptions of Nexperia 74AHC132D,112 provided by its distributors.

74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SO Tube
IC QUAD 2IN NAND SCHIMTT 14SOIC
NOW NEXPERIA 74AHC132D - NAND GA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC132D,112"
  • 74AHC132D 112
  • 74AHC132D112