Nexperia 2N7002PS,115

Small Signal Field-Effect Transistor, 0.32A I(D), N-Channel, Metal-oxide Semiconductor FET
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2N7002PS,115.

IHS

Datasheet15 pages5 years ago
Datasheet16 pages16 years ago

Newark

Upverter

Inventory History

3 month trend:
-52.63%

CAD Models

Download Nexperia 2N7002PS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMF3800SN,115
Trans MOSFET N-CH 60V 0.26A 3-Pin SC-70 T/R
NXP SemiconductorsBSH111,215
NEXPERIA - BSH111,215 - MOSFET Transistor, N Channel, 335 mA, 55 V, 2.3 ohm, 4.5 V, 1 V
NexperiaBSH111,235
Trans MOSFET N-CH 55V 0.335A 3-Pin TO-236AB T/R

Descriptions

Descriptions of Nexperia 2N7002PS,115 provided by its distributors.

Small Signal Field-Effect Transistor, 0.32A I(D), N-Channel, Metal-oxide Semiconductor FET
2.4V@ 250µA 0.8nC@ 4.5V 2individualNChannel 60V 1.6Ω@ 500mA,10V 50pF@10V TSSOP-6 SMD mount
2N7002PS Series N-Channel 60 V 1.6 Ohm 280 mW 0.8 nC SMT TrenchMOS FET - SOT-363
MOSFET, N CH, 60V, 1OHM, 320mA, SOT-363-6; Transistor Polarity:N Channel; Continuous Drain Current Id:320mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.75V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002PS 115
  • 2N7002PS-115
  • 2N7002PS115