Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NP2X

Neutrik 6.35mmmono plug, Audio connector, Cable installation, Welding termination
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2X.

Newark

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-18.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsACPM-RN BULK
1/4" Mono Right Angle Plug, Musician Range, Diecast Shell, Nickel Finish, Bulk Packaging
Amphenol Sine SystemsACPM-GN BULK
1/4" Mono Straight Plug, Musician Range, Nickel Finish, Bulk Packaging
Amphenol Sine SystemsACPS-GN BULK
1/4" Stereo Straight Plug, Musician Range, Nickel Finish, Bulk Packaging
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES

Descriptions

Descriptions of Neutrik NP2X provided by its distributors.

Neutrik 6.35mmmono plug, Audio connector, Cable installation, Welding termination
Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
Phone Audio Connector, Professional, Plu; |Neutrik NP2X
PLUG, 6.35MM, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: PX Series; SVHC:
Audio Type = Mono / Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 7 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Ni (Su) / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Nickel / Voltage Rating V = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION